274 Ohms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WK73R2ATTD2740F

DigiKey Part Number
2019-WK73R2ATTD2740FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WK73R2ATTD2740F
Description
RES 274 OHM 1% 1W 805
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
274 Ohms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WK73R2ATTD2740F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 0805 (2012 Metric), 0508
Supplier Device Package
-
Size / Dimension
0.049" L x 0.079" W (1.25mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥6.24260¥31,213
Manufacturers Standard Package
Unit Price without JCT:¥6.24260
Unit Price with JCT:¥6.86686