15 Ohms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WK73R2ATTD15R0F

DigiKey Part Number
2019-WK73R2ATTD15R0FTR-ND - Tape & Reel (TR)
2019-WK73R2ATTD15R0FCT-ND - Cut Tape (CT)
2019-WK73R2ATTD15R0FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WK73R2ATTD15R0F
Description
RES 15 OHM 1% 1W 805
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
15 Ohms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WK73R2ATTD15R0F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 0805 (2012 Metric), 0508
Supplier Device Package
-
Ratings
-
Size / Dimension
0.049" L x 0.079" W (1.25mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,282
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥38.00000¥38
10¥19.70000¥197
25¥15.72000¥393
50¥13.44000¥672
100¥11.63000¥1,163
250¥9.81200¥2,453
500¥8.76800¥4,384
1,000¥7.94000¥7,940
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥3.80280¥19,014
10,000¥3.53200¥35,320
15,000¥3.40007¥51,001
25,000¥3.25724¥81,431
35,000¥3.17543¥111,140
50,000¥3.09812¥154,906
Manufacturers Standard Package
Unit Price without JCT:¥38.00000
Unit Price with JCT:¥41.80000