
UR73V2ATTD39L0F | |
|---|---|
DigiKey Part Number | 2019-UR73V2ATTD39L0FTR-ND - Tape & Reel (TR) 2019-UR73V2ATTD39L0FCT-ND - Cut Tape (CT) 2019-UR73V2ATTD39L0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UR73V2ATTD39L0F |
Description | RES 39M OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 39 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | UR73V2ATTD39L0F Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥108.00000 | ¥108 |
| 10 | ¥69.30000 | ¥693 |
| 25 | ¥58.88000 | ¥1,472 |
| 50 | ¥52.44000 | ¥2,622 |
| 100 | ¥46.93000 | ¥4,693 |
| 250 | ¥40.87600 | ¥10,219 |
| 500 | ¥37.08200 | ¥18,541 |
| 1,000 | ¥33.86200 | ¥33,862 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥28.12720 | ¥140,636 |
| 10,000 | ¥26.25300 | ¥262,530 |
| 15,000 | ¥25.29047 | ¥379,357 |
| 25,000 | ¥24.20160 | ¥605,040 |
| 35,000 | ¥23.55306 | ¥824,357 |
| 50,000 | ¥22.91946 | ¥1,145,973 |
| Unit Price without JCT: | ¥108.00000 |
|---|---|
| Unit Price with JCT: | ¥118.80000 |

