
UR732BTTD33L0F | |
|---|---|
DigiKey Part Number | 2019-UR732BTTD33L0FTR-ND - Tape & Reel (TR) 2019-UR732BTTD33L0FCT-ND - Cut Tape (CT) 2019-UR732BTTD33L0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UR732BTTD33L0F |
Description | RES 33M OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | UR732BTTD33L0F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥108.00000 | ¥108 |
| 10 | ¥69.20000 | ¥692 |
| 25 | ¥58.80000 | ¥1,470 |
| 50 | ¥52.34000 | ¥2,617 |
| 100 | ¥46.84000 | ¥4,684 |
| 250 | ¥40.79600 | ¥10,199 |
| 500 | ¥37.01200 | ¥18,506 |
| 1,000 | ¥33.79700 | ¥33,797 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥28.07360 | ¥140,368 |
| 10,000 | ¥26.20290 | ¥262,029 |
| 15,000 | ¥25.24220 | ¥378,633 |
| 25,000 | ¥24.15544 | ¥603,886 |
| 35,000 | ¥23.50811 | ¥822,784 |
| 50,000 | ¥22.87572 | ¥1,143,786 |
| Unit Price without JCT: | ¥108.00000 |
|---|---|
| Unit Price with JCT: | ¥118.80000 |

