1206(3216);XmOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLR2BPDTD6L00F50

DigiKey Part Number
2019-TLR2BPDTD6L00F50TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLR2BPDTD6L00F50
Description
RES 6M OHM 1% 1.5W 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6 mOhms ±1% 1.5W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
TLR2BPDTD6L00F50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.032" (0.80mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥47.71620¥238,581
Manufacturers Standard Package
Unit Price without JCT:¥47.71620
Unit Price with JCT:¥52.48782