
SR733ATTE9R09F | |
|---|---|
DigiKey Part Number | 2019-SR733ATTE9R09FTR-ND - Tape & Reel (TR) 2019-SR733ATTE9R09FCT-ND - Cut Tape (CT) 2019-SR733ATTE9R09FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR733ATTE9R09F |
Description | CURRENT SENSE RESISTOR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9.09 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR733ATTE9R09F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥151.00000 | ¥151 |
| 10 | ¥98.00000 | ¥980 |
| 25 | ¥83.68000 | ¥2,092 |
| 50 | ¥74.72000 | ¥3,736 |
| 100 | ¥67.07000 | ¥6,707 |
| 250 | ¥58.68400 | ¥14,671 |
| 500 | ¥53.43600 | ¥26,718 |
| 1,000 | ¥48.97700 | ¥48,977 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥41.96675 | ¥167,867 |
| 8,000 | ¥39.23188 | ¥313,855 |
| 12,000 | ¥37.82758 | ¥453,931 |
| 20,000 | ¥36.23900 | ¥724,780 |
| 28,000 | ¥35.29264 | ¥988,194 |
| 40,000 | ¥34.69125 | ¥1,387,650 |
| Unit Price without JCT: | ¥151.00000 |
|---|---|
| Unit Price with JCT: | ¥166.10000 |

