Parametric Equivalent
Parametric Equivalent

SR732BRTTD9R1J | |
|---|---|
DigiKey Part Number | 2019-SR732BRTTD9R1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR732BRTTD9R1J |
Description | RES 9.1 OHM 5% 1/3W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9.1 Ohms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR732BRTTD9R1J Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR732BRTTD9R10F | KOA Speer Electronics, Inc. | 0 | 2019-SR732BRTTD9R10FTR-ND | ¥17.78660 | Parametric Equivalent |
| SR732BRTTD9R1G | KOA Speer Electronics, Inc. | 0 | 2019-SR732BRTTD9R1GTR-ND | ¥17.78660 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥14.83580 | ¥74,179 |
| Unit Price without JCT: | ¥14.83580 |
|---|---|
| Unit Price with JCT: | ¥16.31938 |


