
SR731JTTDR200F | |
|---|---|
DigiKey Part Number | 2019-SR731JTTDR200FTR-ND - Tape & Reel (TR) 2019-SR731JTTDR200FCT-ND - Cut Tape (CT) 2019-SR731JTTDR200FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR731JTTDR200F |
Description | RES 0.2 OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR731JTTDR200F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥86.00000 | ¥86 |
| 10 | ¥56.00000 | ¥560 |
| 25 | ¥47.48000 | ¥1,187 |
| 50 | ¥42.18000 | ¥2,109 |
| 100 | ¥37.67000 | ¥3,767 |
| 250 | ¥32.72000 | ¥8,180 |
| 500 | ¥29.62400 | ¥14,812 |
| 1,000 | ¥26.98900 | ¥26,989 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥22.29880 | ¥111,494 |
| 10,000 | ¥20.76540 | ¥207,654 |
| 15,000 | ¥19.97793 | ¥299,669 |
| 25,000 | ¥19.08716 | ¥477,179 |
| 35,000 | ¥18.55649 | ¥649,477 |
| 50,000 | ¥18.03806 | ¥901,903 |
| Unit Price without JCT: | ¥86.00000 |
|---|---|
| Unit Price with JCT: | ¥94.60000 |

