
SR731ERTTP2R40F | |
|---|---|
DigiKey Part Number | 2019-SR731ERTTP2R40FTR-ND - Tape & Reel (TR) 2019-SR731ERTTP2R40FCT-ND - Cut Tape (CT) 2019-SR731ERTTP2R40FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR731ERTTP2R40F |
Description | RES 2.4 OHM 1% 1/6W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.4 Ohms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR731ERTTP2R40F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥90.00000 | ¥90 |
| 10 | ¥51.90000 | ¥519 |
| 25 | ¥43.60000 | ¥1,090 |
| 50 | ¥38.78000 | ¥1,939 |
| 100 | ¥34.95000 | ¥3,495 |
| 250 | ¥31.09600 | ¥7,774 |
| 500 | ¥28.86800 | ¥14,434 |
| 1,000 | ¥27.09500 | ¥27,095 |
| 5,000 | ¥24.25260 | ¥121,263 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥23.42260 | ¥234,226 |
| 20,000 | ¥22.76170 | ¥455,234 |
| 30,000 | ¥22.43930 | ¥673,179 |
| 50,000 | ¥22.08968 | ¥1,104,484 |
| 70,000 | ¥21.88939 | ¥1,532,257 |
| Unit Price without JCT: | ¥90.00000 |
|---|---|
| Unit Price with JCT: | ¥99.00000 |

