33 Ohms ±10% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73W2HTTE330K

DigiKey Part Number
2019-SG73W2HTTE330KTR-ND - Tape & Reel (TR)
2019-SG73W2HTTE330KCT-ND - Cut Tape (CT)
2019-SG73W2HTTE330KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73W2HTTE330K
Description
RES 33 OHM 10% 3/4W 2010
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
33 Ohms ±10% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73W2HTTE330K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,460
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥103.00000¥103
10¥60.50000¥605
25¥51.00000¥1,275
50¥45.54000¥2,277
100¥41.20000¥4,120
250¥36.80000¥9,200
500¥34.26000¥17,130
1,000¥32.24200¥32,242
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥29.35800¥117,432
8,000¥28.34000¥226,720
12,000¥27.84383¥334,126
20,000¥27.30580¥546,116
28,000¥26.99761¥755,933
40,000¥26.70578¥1,068,231
Manufacturers Standard Package
Unit Price without JCT:¥103.00000
Unit Price with JCT:¥113.30000