
SG73S1JTTD68R0F | |
|---|---|
DigiKey Part Number | 2019-SG73S1JTTD68R0FTR-ND - Tape & Reel (TR) 2019-SG73S1JTTD68R0FCT-ND - Cut Tape (CT) 2019-SG73S1JTTD68R0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73S1JTTD68R0F |
Description | RES 68 OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73S1JTTD68R0F Models |
Category | Features Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥22.00000 | ¥22 |
| 10 | ¥9.80000 | ¥98 |
| 25 | ¥7.56000 | ¥189 |
| 50 | ¥6.32000 | ¥316 |
| 100 | ¥5.30000 | ¥530 |
| 250 | ¥4.30000 | ¥1,075 |
| 500 | ¥3.73000 | ¥1,865 |
| 1,000 | ¥3.27600 | ¥3,276 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥2.55560 | ¥12,778 |
| 10,000 | ¥2.34670 | ¥23,467 |
| 15,000 | ¥2.24507 | ¥33,676 |
| 25,000 | ¥2.13496 | ¥53,374 |
| 35,000 | ¥2.07194 | ¥72,518 |
| 50,000 | ¥2.01238 | ¥100,619 |
| Unit Price without JCT: | ¥22.00000 |
|---|---|
| Unit Price with JCT: | ¥24.20000 |

