SG73P2ETTD224G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ¥10.80540
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ¥9.81000
Datasheet
220 kOhms ±2% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73P2ETTD224G

DigiKey Part Number
2019-SG73P2ETTD224GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SG73P2ETTD224G
Description
RES 220K OHM 2% 3/4W 1210
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
220 kOhms ±2% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73P2ETTD224G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.102" W (3.20mm x 2.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SG73P2ETTD2203DKOA Speer Electronics, Inc.02019-SG73P2ETTD2203DTR-ND¥10.80540Parametric Equivalent
SG73P2ETTD2203FKOA Speer Electronics, Inc.02019-SG73P2ETTD2203FTR-ND¥9.81000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥9.81000¥49,050
Manufacturers Standard Package
Unit Price without JCT:¥9.81000
Unit Price with JCT:¥10.79100