
SG73P2ETTD2000F | |
|---|---|
DigiKey Part Number | 2019-SG73P2ETTD2000FTR-ND - Tape & Reel (TR) 2019-SG73P2ETTD2000FCT-ND - Cut Tape (CT) 2019-SG73P2ETTD2000FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2ETTD2000F |
Description | RES 200 OHM 1% 3/4W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ETTD2000F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥48.00000 | ¥48 |
| 10 | ¥26.10000 | ¥261 |
| 25 | ¥21.28000 | ¥532 |
| 50 | ¥17.42000 | ¥871 |
| 100 | ¥14.29000 | ¥1,429 |
| 250 | ¥13.36000 | ¥3,340 |
| 500 | ¥11.46000 | ¥5,730 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥10.39860 | ¥51,993 |
| 10,000 | ¥9.88840 | ¥98,884 |
| 15,000 | ¥9.63967 | ¥144,595 |
| 25,000 | ¥9.37008 | ¥234,252 |
| 35,000 | ¥9.21571 | ¥322,550 |
| 50,000 | ¥9.06968 | ¥453,484 |
| Unit Price without JCT: | ¥48.00000 |
|---|---|
| Unit Price with JCT: | ¥52.80000 |

