
SG73P2BTTD8R20F | |
|---|---|
DigiKey Part Number | 2019-SG73P2BTTD8R20FTR-ND - Tape & Reel (TR) 2019-SG73P2BTTD8R20FCT-ND - Cut Tape (CT) 2019-SG73P2BTTD8R20FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2BTTD8R20F |
Description | RES 8.2 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2BTTD8R20F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥25.00000 | ¥25 |
| 10 | ¥12.50000 | ¥125 |
| 25 | ¥9.64000 | ¥241 |
| 50 | ¥8.10000 | ¥405 |
| 100 | ¥6.88000 | ¥688 |
| 250 | ¥5.66400 | ¥1,416 |
| 500 | ¥4.95800 | ¥2,479 |
| 1,000 | ¥4.40400 | ¥4,404 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥3.51720 | ¥17,586 |
| 10,000 | ¥3.25940 | ¥32,594 |
| 15,000 | ¥3.13393 | ¥47,009 |
| 25,000 | ¥2.99812 | ¥74,953 |
| 35,000 | ¥2.92031 | ¥102,211 |
| 50,000 | ¥2.84680 | ¥142,340 |
| Unit Price without JCT: | ¥25.00000 |
|---|---|
| Unit Price with JCT: | ¥27.50000 |

