
TLR2BWDTD3L00F75 | |
|---|---|
DigiKey Part Number | 2019-TLR2BWDTD3L00F75TR-ND - Tape & Reel (TR) 2019-TLR2BWDTD3L00F75CT-ND - Cut Tape (CT) 2019-TLR2BWDTD3L00F75DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR2BWDTD3L00F75 |
Description | RES 3M OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | TLR2BWDTD3L00F75 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.032" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥174.00000 | ¥174 |
| 10 | ¥114.00000 | ¥1,140 |
| 25 | ¥97.44000 | ¥2,436 |
| 50 | ¥87.12000 | ¥4,356 |
| 100 | ¥78.31000 | ¥7,831 |
| 250 | ¥68.64800 | ¥17,162 |
| 500 | ¥62.61200 | ¥31,306 |
| 1,000 | ¥57.47700 | ¥57,477 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥48.34000 | ¥241,700 |
| 10,000 | ¥45.35440 | ¥453,544 |
| 15,000 | ¥43.82113 | ¥657,317 |
| 25,000 | ¥42.08684 | ¥1,052,171 |
| 35,000 | ¥41.54640 | ¥1,454,124 |
| Unit Price without JCT: | ¥174.00000 |
|---|---|
| Unit Price with JCT: | ¥191.40000 |

