
SG73P2ATTD82R0F | |
|---|---|
DigiKey Part Number | 2019-SG73P2ATTD82R0FTR-ND - Tape & Reel (TR) 2019-SG73P2ATTD82R0FCT-ND - Cut Tape (CT) 2019-SG73P2ATTD82R0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2ATTD82R0F |
Description | RES 82 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ATTD82R0F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥28.00000 | ¥28 |
| 10 | ¥14.30000 | ¥143 |
| 25 | ¥11.16000 | ¥279 |
| 50 | ¥9.40000 | ¥470 |
| 100 | ¥8.04000 | ¥804 |
| 250 | ¥6.66000 | ¥1,665 |
| 500 | ¥5.87200 | ¥2,936 |
| 1,000 | ¥5.24500 | ¥5,245 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥4.24480 | ¥21,224 |
| 10,000 | ¥3.95370 | ¥39,537 |
| 15,000 | ¥3.81207 | ¥57,181 |
| 25,000 | ¥3.65856 | ¥91,464 |
| 35,000 | ¥3.57071 | ¥124,975 |
| 50,000 | ¥3.48760 | ¥174,380 |
| Unit Price without JCT: | ¥28.00000 |
|---|---|
| Unit Price with JCT: | ¥30.80000 |

