
SG73P2ATTD3R32F | |
|---|---|
DigiKey Part Number | 2019-SG73P2ATTD3R32FTR-ND - Tape & Reel (TR) 2019-SG73P2ATTD3R32FCT-ND - Cut Tape (CT) 2019-SG73P2ATTD3R32FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2ATTD3R32F |
Description | RES 3.32 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.32 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ATTD3R32F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥23.00000 | ¥23 |
| 10 | ¥10.60000 | ¥106 |
| 25 | ¥8.24000 | ¥206 |
| 50 | ¥6.88000 | ¥344 |
| 100 | ¥5.82000 | ¥582 |
| 250 | ¥4.74000 | ¥1,185 |
| 500 | ¥4.12400 | ¥2,062 |
| 1,000 | ¥3.63900 | ¥3,639 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥2.86380 | ¥14,319 |
| 10,000 | ¥2.63850 | ¥26,385 |
| 15,000 | ¥2.52893 | ¥37,934 |
| 25,000 | ¥2.41008 | ¥60,252 |
| 35,000 | ¥2.34217 | ¥81,976 |
| 50,000 | ¥2.27790 | ¥113,895 |
| Unit Price without JCT: | ¥23.00000 |
|---|---|
| Unit Price with JCT: | ¥25.30000 |

