
SG73P2ATTD1503F | |
---|---|
DigiKey Part Number | 2019-SG73P2ATTD1503FTR-ND - Tape & Reel (TR) 2019-SG73P2ATTD1503FCT-ND - Cut Tape (CT) 2019-SG73P2ATTD1503FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2ATTD1503F |
Description | RES 150K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ATTD1503F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥25.00000 | ¥25 |
10 | ¥12.90000 | ¥129 |
25 | ¥10.04000 | ¥251 |
50 | ¥8.50000 | ¥425 |
100 | ¥7.27000 | ¥727 |
250 | ¥6.02000 | ¥1,505 |
500 | ¥5.30200 | ¥2,651 |
1,000 | ¥4.77000 | ¥4,770 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥3.69840 | ¥18,492 |
10,000 | ¥2.97860 | ¥29,786 |
15,000 | ¥2.76713 | ¥41,507 |
25,000 | ¥2.55592 | ¥63,898 |
35,000 | ¥2.05440 | ¥71,904 |
60,000 | ¥2.02728 | ¥121,637 |
120,000 | ¥1.93792 | ¥232,550 |
125,000 | ¥1.93326 | ¥241,658 |
Unit Price without JCT: | ¥25.00000 |
---|---|
Unit Price with JCT: | ¥27.50000 |