
SG73P2ATTD101J | |
|---|---|
DigiKey Part Number | 2019-SG73P2ATTD101JTR-ND - Tape & Reel (TR) 2019-SG73P2ATTD101JCT-ND - Cut Tape (CT) 2019-SG73P2ATTD101JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2ATTD101J |
Description | RES 100 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ATTD101J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥22.00000 | ¥22 |
| 10 | ¥10.00000 | ¥100 |
| 25 | ¥7.68000 | ¥192 |
| 50 | ¥6.40000 | ¥320 |
| 100 | ¥5.39000 | ¥539 |
| 250 | ¥4.38000 | ¥1,095 |
| 500 | ¥3.80200 | ¥1,901 |
| 1,000 | ¥3.34200 | ¥3,342 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥2.61200 | ¥13,060 |
| 10,000 | ¥2.40030 | ¥24,003 |
| 15,000 | ¥2.29720 | ¥34,458 |
| 25,000 | ¥2.18548 | ¥54,637 |
| 35,000 | ¥2.12160 | ¥74,256 |
| 50,000 | ¥2.06118 | ¥103,059 |
| Unit Price without JCT: | ¥22.00000 |
|---|---|
| Unit Price with JCT: | ¥24.20000 |

