SG73P1JTTD4703F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ¥5.52040
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: ¥4.31260
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 10,682
Unit Price: ¥22.00000
Datasheet
0603-(1608-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73P1JTTD4703F

DigiKey Part Number
2019-SG73P1JTTD4703FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SG73P1JTTD4703F
Description
RES 470K OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
470 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73P1JTTD4703F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥3.24820¥16,241
Manufacturers Standard Package
Unit Price without JCT:¥3.24820
Unit Price with JCT:¥3.57302