
SG73P1ETTP2000D | |
|---|---|
DigiKey Part Number | 2019-SG73P1ETTP2000DTR-ND - Tape & Reel (TR) 2019-SG73P1ETTP2000DCT-ND - Cut Tape (CT) 2019-SG73P1ETTP2000DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P1ETTP2000D |
Description | RES 200 OHM 0.5% 1/5W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P1ETTP2000D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥40.00000 | ¥40 |
| 10 | ¥20.40000 | ¥204 |
| 25 | ¥16.20000 | ¥405 |
| 50 | ¥13.86000 | ¥693 |
| 100 | ¥12.03000 | ¥1,203 |
| 250 | ¥10.16400 | ¥2,541 |
| 500 | ¥9.09600 | ¥4,548 |
| 1,000 | ¥8.24700 | ¥8,247 |
| 5,000 | ¥6.89080 | ¥34,454 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥6.49570 | ¥64,957 |
| 20,000 | ¥6.18135 | ¥123,627 |
| 30,000 | ¥6.02817 | ¥180,845 |
| 50,000 | ¥5.86200 | ¥293,100 |
| 70,000 | ¥5.76687 | ¥403,681 |
| 100,000 | ¥5.67688 | ¥567,688 |
| Unit Price without JCT: | ¥40.00000 |
|---|---|
| Unit Price with JCT: | ¥44.00000 |

