
SR732HTTER274F | |
---|---|
DigiKey Part Number | 2019-SR732HTTER274FTR-ND - Tape & Reel (TR) 2019-SR732HTTER274FCT-ND - Cut Tape (CT) 2019-SR732HTTER274FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR732HTTER274F |
Description | CURRENT SENSE RESISTOR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 274 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR732HTTER274F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥127.00000 | ¥127 |
10 | ¥82.40000 | ¥824 |
25 | ¥70.32000 | ¥1,758 |
50 | ¥62.66000 | ¥3,133 |
100 | ¥56.19000 | ¥5,619 |
250 | ¥49.09200 | ¥12,273 |
500 | ¥44.64000 | ¥22,320 |
1,000 | ¥40.85800 | ¥40,858 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ¥34.91225 | ¥139,649 |
8,000 | ¥32.59300 | ¥260,744 |
12,000 | ¥31.40175 | ¥376,821 |
20,000 | ¥30.05470 | ¥601,094 |
28,000 | ¥29.25196 | ¥819,055 |
40,000 | ¥28.46778 | ¥1,138,711 |
48,000 | ¥28.43090 | ¥1,364,683 |
Unit Price without JCT: | ¥127.00000 |
---|---|
Unit Price with JCT: | ¥139.70000 |