
SG732HTTE222K | |
---|---|
DigiKey Part Number | 2019-SG732HTTE222KTR-ND - Tape & Reel (TR) 2019-SG732HTTE222KCT-ND - Cut Tape (CT) 2019-SG732HTTE222KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG732HTTE222K |
Description | RES 2.2K OHM 10% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±10% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG732HTTE222K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥92.00000 | ¥92 |
10 | ¥54.70000 | ¥547 |
25 | ¥45.88000 | ¥1,147 |
50 | ¥41.10000 | ¥2,055 |
100 | ¥36.66000 | ¥3,666 |
250 | ¥33.22800 | ¥8,307 |
500 | ¥30.93600 | ¥15,468 |
1,000 | ¥29.11200 | ¥29,112 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ¥26.50750 | ¥106,030 |
8,000 | ¥25.58863 | ¥204,709 |
12,000 | ¥25.14058 | ¥301,687 |
20,000 | ¥24.65465 | ¥493,093 |
28,000 | ¥24.37639 | ¥682,539 |
40,000 | ¥24.11303 | ¥964,521 |
48,000 | ¥23.98988 | ¥1,151,514 |
Unit Price without JCT: | ¥92.00000 |
---|---|
Unit Price with JCT: | ¥101.20000 |