1210-(3225-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG732ETTD4R7K

DigiKey Part Number
2019-SG732ETTD4R7KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SG732ETTD4R7K
Description
RES 4.7 OHM 10% 1/2W 1210
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±10% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG732ETTD4R7K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.102" W (3.20mm x 2.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥9.84680¥49,234
Manufacturers Standard Package
Unit Price without JCT:¥9.84680
Unit Price with JCT:¥10.83148