
SG732ETTD222K | |
|---|---|
DigiKey Part Number | 2019-SG732ETTD222KTR-ND - Tape & Reel (TR) 2019-SG732ETTD222KCT-ND - Cut Tape (CT) 2019-SG732ETTD222KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG732ETTD222K |
Description | RES 2.2K OHM 10% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±10% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG732ETTD222K Models |
Category | Features Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.102" W (3.20mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥52.00000 | ¥52 |
| 10 | ¥27.60000 | ¥276 |
| 25 | ¥22.40000 | ¥560 |
| 50 | ¥19.38000 | ¥969 |
| 100 | ¥17.00000 | ¥1,700 |
| 250 | ¥14.61600 | ¥3,654 |
| 500 | ¥13.24200 | ¥6,621 |
| 1,000 | ¥12.14800 | ¥12,148 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥10.39860 | ¥51,993 |
| 10,000 | ¥9.88840 | ¥98,884 |
| 15,000 | ¥9.63967 | ¥144,595 |
| 25,000 | ¥9.37008 | ¥234,252 |
| 35,000 | ¥9.21571 | ¥322,550 |
| 50,000 | ¥9.06968 | ¥453,484 |
| Unit Price without JCT: | ¥52.00000 |
|---|---|
| Unit Price with JCT: | ¥57.20000 |

