
SG732ATTD1R0K | |
---|---|
DigiKey Part Number | 2019-SG732ATTD1R0KTR-ND - Tape & Reel (TR) 2019-SG732ATTD1R0KCT-ND - Cut Tape (CT) 2019-SG732ATTD1R0KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG732ATTD1R0K |
Description | RES 1 OHM 10% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±10% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG732ATTD1R0K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥37.00000 | ¥37 |
10 | ¥18.90000 | ¥189 |
25 | ¥15.16000 | ¥379 |
50 | ¥12.94000 | ¥647 |
100 | ¥10.69000 | ¥1,069 |
250 | ¥9.25600 | ¥2,314 |
500 | ¥8.52600 | ¥4,263 |
1,000 | ¥7.73800 | ¥7,738 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥6.48040 | ¥32,402 |
10,000 | ¥6.06570 | ¥60,657 |
15,000 | ¥5.87100 | ¥88,065 |
25,000 | ¥5.67376 | ¥141,844 |
35,000 | ¥5.63174 | ¥197,111 |
50,000 | ¥5.52694 | ¥276,347 |
60,000 | ¥5.47795 | ¥328,677 |
120,000 | ¥5.31634 | ¥637,961 |
125,000 | ¥5.30793 | ¥663,491 |
Unit Price without JCT: | ¥37.00000 |
---|---|
Unit Price with JCT: | ¥40.70000 |