
RS73G1JTTD1101B | |
|---|---|
DigiKey Part Number | 2019-RS73G1JTTD1101BTR-ND - Tape & Reel (TR) 2019-RS73G1JTTD1101BCT-ND - Cut Tape (CT) 2019-RS73G1JTTD1101BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS73G1JTTD1101B |
Description | RES 1.1K OHM 0.1% 1/5W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.1 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RS73G1JTTD1101B Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥70.00000 | ¥70 |
| 10 | ¥38.40000 | ¥384 |
| 25 | ¥31.72000 | ¥793 |
| 50 | ¥27.82000 | ¥1,391 |
| 100 | ¥24.75000 | ¥2,475 |
| 250 | ¥21.63200 | ¥5,408 |
| 500 | ¥19.83600 | ¥9,918 |
| 1,000 | ¥18.41200 | ¥18,412 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥16.12840 | ¥80,642 |
| 10,000 | ¥15.46190 | ¥154,619 |
| 15,000 | ¥15.13707 | ¥227,056 |
| 25,000 | ¥14.78488 | ¥369,622 |
| 35,000 | ¥14.58311 | ¥510,409 |
| 50,000 | ¥14.39228 | ¥719,614 |
| Unit Price without JCT: | ¥70.00000 |
|---|---|
| Unit Price with JCT: | ¥77.00000 |

