
RS73F2BRTTD1002F | |
|---|---|
DigiKey Part Number | 2019-RS73F2BRTTD1002FTR-ND - Tape & Reel (TR) 2019-RS73F2BRTTD1002FCT-ND - Cut Tape (CT) 2019-RS73F2BRTTD1002FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS73F2BRTTD1002F |
Description | RES 10K OHM 1% 1/3W 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥96.00000 | ¥96 |
| 10 | ¥56.30000 | ¥563 |
| 25 | ¥47.40000 | ¥1,185 |
| 50 | ¥42.18000 | ¥2,109 |
| 100 | ¥38.07000 | ¥3,807 |
| 250 | ¥33.90000 | ¥8,475 |
| 500 | ¥31.49200 | ¥15,746 |
| 1,000 | ¥29.57800 | ¥29,578 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥26.50800 | ¥132,540 |
| 10,000 | ¥25.61140 | ¥256,114 |
| 15,000 | ¥25.17400 | ¥377,610 |
| 25,000 | ¥24.69996 | ¥617,499 |
| 35,000 | ¥24.42829 | ¥854,990 |
| 50,000 | ¥24.17130 | ¥1,208,565 |
| Unit Price without JCT: | ¥96.00000 |
|---|---|
| Unit Price with JCT: | ¥105.60000 |

