
RN73R2ETTD6813D100 | |
---|---|
cms-digikey-product-number | 2019-RN73R2ETTD6813D100TR-ND - Tape & Reel (TR) |
cms-manufacturer | KOA Speer Electronics, Inc. |
cms-manufacturer-product-number | RN73R2ETTD6813D100 |
cms-description | RESISTOR THIN FILM 1210 SIZE 1% |
cms-standard-lead-time | 10 Weeks |
cms-customer-reference | |
cms-detailed-description | 681 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
cms-eda-cad-models | RN73R2ETTD6813D100 Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
5,000 | ¥25.64740 | ¥128,237 |
Unit Price without JCT: | ¥25.64740 |
---|---|
Unit Price with JCT: | ¥28.21214 |