
RN73R2ETTD20R0B25 | |
---|---|
DigiKey Part Number | 2019-RN73R2ETTD20R0B25TR-ND - Tape & Reel (TR) 2019-RN73R2ETTD20R0B25CT-ND - Cut Tape (CT) 2019-RN73R2ETTD20R0B25DKR-ND - Digi-Reel® |
Manufacturer | KOA Speer Electronics, Inc. |
Manufacturer Product Number | RN73R2ETTD20R0B25 |
Description | RESISTOR THIN FILM 1210 SIZE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ETTD20R0B25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥87.00000 | ¥87 |
10 | ¥72.20000 | ¥722 |
25 | ¥66.92000 | ¥1,673 |
50 | ¥63.20000 | ¥3,160 |
100 | ¥59.80000 | ¥5,980 |
250 | ¥55.71200 | ¥13,928 |
500 | ¥52.95200 | ¥26,476 |
1,000 | ¥50.47100 | ¥50,471 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥44.68900 | ¥223,445 |
10,000 | ¥44.42190 | ¥444,219 |
15,000 | ¥44.28320 | ¥664,248 |
25,000 | ¥44.12508 | ¥1,103,127 |
35,000 | ¥44.03029 | ¥1,541,060 |
Unit Price without JCT: | ¥87.00000 |
---|---|
Unit Price with JCT: | ¥95.70000 |