
RN73R2BTTD1493B50 | |
|---|---|
DigiKey Part Number | 2019-RN73R2BTTD1493B50TR-ND - Tape & Reel (TR) 2019-RN73R2BTTD1493B50CT-ND - Cut Tape (CT) 2019-RN73R2BTTD1493B50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2BTTD1493B50 |
Description | RES 149K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 149 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2BTTD1493B50 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥48.00000 | ¥48 |
| 10 | ¥39.70000 | ¥397 |
| 25 | ¥36.88000 | ¥922 |
| 50 | ¥34.84000 | ¥1,742 |
| 100 | ¥32.92000 | ¥3,292 |
| 250 | ¥30.61200 | ¥7,653 |
| 500 | ¥29.03600 | ¥14,518 |
| 1,000 | ¥27.61300 | ¥27,613 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥25.32640 | ¥126,632 |
| 10,000 | ¥24.33570 | ¥243,357 |
| 15,000 | ¥23.81220 | ¥357,183 |
| 25,000 | ¥23.20676 | ¥580,169 |
| 35,000 | ¥22.83931 | ¥799,376 |
| 50,000 | ¥22.47558 | ¥1,123,779 |
| 60,000 | ¥22.29912 | ¥1,337,947 |
| Unit Price without JCT: | ¥48.00000 |
|---|---|
| Unit Price with JCT: | ¥52.80000 |

