
RN73R2BTTD13R2F25 | |
---|---|
DigiKey Part Number | 2019-RN73R2BTTD13R2F25TR-ND - Tape & Reel (TR) 2019-RN73R2BTTD13R2F25CT-ND - Cut Tape (CT) 2019-RN73R2BTTD13R2F25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2BTTD13R2F25 |
Description | RES 13.2 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 13.2 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2BTTD13R2F25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥30.00000 | ¥30 |
10 | ¥25.10000 | ¥251 |
25 | ¥23.36000 | ¥584 |
50 | ¥22.02000 | ¥1,101 |
100 | ¥20.80000 | ¥2,080 |
250 | ¥19.33600 | ¥4,834 |
500 | ¥18.32400 | ¥9,162 |
1,000 | ¥17.40400 | ¥17,404 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥16.71020 | ¥83,551 |
10,000 | ¥16.03340 | ¥160,334 |
15,000 | ¥15.67520 | ¥235,128 |
25,000 | ¥15.26036 | ¥381,509 |
35,000 | ¥15.00829 | ¥525,290 |
50,000 | ¥14.75842 | ¥737,921 |
60,000 | ¥14.63727 | ¥878,236 |
Unit Price without JCT: | ¥30.00000 |
---|---|
Unit Price with JCT: | ¥33.00000 |