
RN73R2BTTD1301C50 | |
|---|---|
DigiKey Part Number | 2019-RN73R2BTTD1301C50TR-ND - Tape & Reel (TR) 2019-RN73R2BTTD1301C50CT-ND - Cut Tape (CT) 2019-RN73R2BTTD1301C50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2BTTD1301C50 |
Description | RES 1.3K OHM 0.25% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2BTTD1301C50 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥48.00000 | ¥48 |
| 10 | ¥40.50000 | ¥405 |
| 25 | ¥37.56000 | ¥939 |
| 50 | ¥35.50000 | ¥1,775 |
| 100 | ¥33.54000 | ¥3,354 |
| 250 | ¥31.18800 | ¥7,797 |
| 500 | ¥29.59200 | ¥14,796 |
| 1,000 | ¥28.13900 | ¥28,139 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥25.32640 | ¥126,632 |
| Unit Price without JCT: | ¥48.00000 |
|---|---|
| Unit Price with JCT: | ¥52.80000 |

