
RN73R2ATTD4701F50 | |
|---|---|
DigiKey Part Number | 2019-RN73R2ATTD4701F50TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD4701F50CT-ND - Cut Tape (CT) 2019-RN73R2ATTD4701F50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ATTD4701F50 |
Description | RES 4.7K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ATTD4701F50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥20.00000 | ¥20 |
| 10 | ¥17.10000 | ¥171 |
| 25 | ¥15.80000 | ¥395 |
| 50 | ¥14.92000 | ¥746 |
| 100 | ¥14.12000 | ¥1,412 |
| 250 | ¥13.09600 | ¥3,274 |
| 500 | ¥12.40000 | ¥6,200 |
| 1,000 | ¥11.76300 | ¥11,763 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥10.51440 | ¥52,572 |
| 10,000 | ¥10.06990 | ¥100,699 |
| 15,000 | ¥9.83393 | ¥147,509 |
| 25,000 | ¥9.56028 | ¥239,007 |
| 35,000 | ¥9.39371 | ¥328,780 |
| 50,000 | ¥9.22842 | ¥461,421 |
| Unit Price without JCT: | ¥20.00000 |
|---|---|
| Unit Price with JCT: | ¥22.00000 |

