
RN73R2ATTD3903B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R2ATTD3903B25TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD3903B25CT-ND - Cut Tape (CT) 2019-RN73R2ATTD3903B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ATTD3903B25 |
Description | RES 390K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 390 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ATTD3903B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥25.00000 | ¥25 |
| 10 | ¥20.80000 | ¥208 |
| 25 | ¥19.20000 | ¥480 |
| 50 | ¥18.18000 | ¥909 |
| 100 | ¥17.17000 | ¥1,717 |
| 250 | ¥15.93200 | ¥3,983 |
| 500 | ¥15.09200 | ¥7,546 |
| 1,000 | ¥14.32400 | ¥14,324 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥11.91020 | ¥59,551 |
| Unit Price without JCT: | ¥25.00000 |
|---|---|
| Unit Price with JCT: | ¥27.50000 |

