
RN73R2ATTD3793B50 | |
|---|---|
DigiKey Part Number | 2019-RN73R2ATTD3793B50TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD3793B50CT-ND - Cut Tape (CT) 2019-RN73R2ATTD3793B50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ATTD3793B50 |
Description | RES 379K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 379 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ATTD3793B50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥33.00000 | ¥33 |
| 10 | ¥27.80000 | ¥278 |
| 25 | ¥25.72000 | ¥643 |
| 50 | ¥24.26000 | ¥1,213 |
| 100 | ¥22.93000 | ¥2,293 |
| 250 | ¥21.30000 | ¥5,325 |
| 500 | ¥20.18400 | ¥10,092 |
| 1,000 | ¥19.17400 | ¥19,174 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥11.46720 | ¥57,336 |
| Unit Price without JCT: | ¥33.00000 |
|---|---|
| Unit Price with JCT: | ¥36.30000 |

