
RN73R1JTTD9651B25 | |
---|---|
DigiKey Part Number | 2019-RN73R1JTTD9651B25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD9651B25CT-ND - Cut Tape (CT) 2019-RN73R1JTTD9651B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD9651B25 |
Description | RES 9.65K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9.65 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD9651B25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥16.00000 | ¥16 |
10 | ¥10.50000 | ¥105 |
25 | ¥9.68000 | ¥242 |
50 | ¥9.16000 | ¥458 |
100 | ¥8.65000 | ¥865 |
250 | ¥8.02400 | ¥2,006 |
500 | ¥7.59400 | ¥3,797 |
1,000 | ¥7.19600 | ¥7,196 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥6.86120 | ¥34,306 |
10,000 | ¥6.56130 | ¥65,613 |
15,000 | ¥6.40173 | ¥96,026 |
25,000 | ¥6.21632 | ¥155,408 |
35,000 | ¥6.10331 | ¥213,616 |
50,000 | ¥5.99106 | ¥299,553 |
60,000 | ¥5.93655 | ¥356,193 |
120,000 | ¥5.74596 | ¥689,515 |
125,000 | ¥5.73554 | ¥716,942 |
Unit Price without JCT: | ¥16.00000 |
---|---|
Unit Price with JCT: | ¥17.60000 |