
RN73R1JTTD9651B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD9651B25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD9651B25CT-ND - Cut Tape (CT) 2019-RN73R1JTTD9651B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD9651B25 |
Description | RES 9.65K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9.65 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD9651B25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥11.50000 | ¥115 |
| 25 | ¥10.64000 | ¥266 |
| 50 | ¥10.04000 | ¥502 |
| 100 | ¥9.49000 | ¥949 |
| 250 | ¥8.80000 | ¥2,200 |
| 500 | ¥8.33000 | ¥4,165 |
| 1,000 | ¥7.89400 | ¥7,894 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥7.03500 | ¥35,175 |
| 10,000 | ¥6.72740 | ¥67,274 |
| 15,000 | ¥6.56367 | ¥98,455 |
| 25,000 | ¥6.37360 | ¥159,340 |
| 35,000 | ¥6.25780 | ¥219,023 |
| 50,000 | ¥6.14268 | ¥307,134 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

