
RN73R1JTTD9090D25 | |
---|---|
DigiKey Part Number | 2019-RN73R1JTTD9090D25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD9090D25CT-ND - Cut Tape (CT) 2019-RN73R1JTTD9090D25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD9090D25 |
Description | RES 909 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 909 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD9090D25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥16.00000 | ¥16 |
10 | ¥9.90000 | ¥99 |
25 | ¥9.16000 | ¥229 |
50 | ¥8.66000 | ¥433 |
100 | ¥8.18000 | ¥818 |
250 | ¥7.58400 | ¥1,896 |
500 | ¥7.17400 | ¥3,587 |
1,000 | ¥6.79600 | ¥6,796 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥4.93040 | ¥24,652 |
Unit Price without JCT: | ¥16.00000 |
---|---|
Unit Price with JCT: | ¥17.60000 |