RN73R1JTTD3702D25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ¥94.54640
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ¥38.79500
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ¥43.73000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ¥15.40580
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ¥23.56080
Datasheet
37 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R1JTTD3702D25

DigiKey Part Number
2019-RN73R1JTTD3702D25TR-ND - Tape & Reel (TR)
2019-RN73R1JTTD3702D25CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN73R1JTTD3702D25
Description
RES 37K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
37 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R1JTTD3702D25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1JTTD3702B05KOA Speer Electronics, Inc.02019-RN73R1JTTD3702B05CT-ND¥94.54640Parametric Equivalent
RN73R1JTTD3702B10KOA Speer Electronics, Inc.02019-RN73R1JTTD3702B10CT-ND¥38.79500Parametric Equivalent
RN73R1JTTD3702C10KOA Speer Electronics, Inc.02019-RN73R1JTTD3702C10CT-ND¥43.73000Parametric Equivalent
RN73R1JTTD3702C25KOA Speer Electronics, Inc.02019-RN73R1JTTD3702C25CT-ND¥15.40580Parametric Equivalent
RN73R1JTTD3702D10KOA Speer Electronics, Inc.02019-RN73R1JTTD3702D10CT-ND¥23.56080Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥5.15140¥25,757
Manufacturers Standard Package
Unit Price without JCT:¥5.15140
Unit Price with JCT:¥5.66654