RN73R-0603(1608)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R1JTTD36R1B25

DigiKey Part Number
2019-RN73R1JTTD36R1B25TR-ND - Tape & Reel (TR)
2019-RN73R1JTTD36R1B25CT-ND - Cut Tape (CT)
2019-RN73R1JTTD36R1B25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R1JTTD36R1B25
Description
RES 36.1 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
36.1 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R1JTTD36R1B25 Models
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
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
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
In-Stock: 3,900
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥19.00000¥19
10¥16.40000¥164
25¥15.16000¥379
50¥14.28000¥714
100¥13.50000¥1,350
250¥12.53200¥3,133
500¥11.86800¥5,934
1,000¥11.26100¥11,261
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥7.49840¥37,492
10,000¥7.17300¥71,730
15,000¥6.99993¥104,999
25,000¥6.79904¥169,976
35,000¥6.67660¥233,681
50,000¥6.55494¥327,747
60,000¥6.49590¥389,754
120,000¥6.28951¥754,741
125,000¥6.27821¥784,776
Manufacturers Standard Package
Unit Price without JCT:¥19.00000
Unit Price with JCT:¥20.90000