
RN73R1ETTP98R8B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP98R8B25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP98R8B25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP98R8B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP98R8B25 |
Description | RES 98.8 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 98.8 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP98R8B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥22.00000 | ¥22 |
| 10 | ¥17.90000 | ¥179 |
| 25 | ¥16.60000 | ¥415 |
| 50 | ¥15.68000 | ¥784 |
| 100 | ¥14.81000 | ¥1,481 |
| 250 | ¥13.75200 | ¥3,438 |
| 500 | ¥13.02200 | ¥6,511 |
| 1,000 | ¥12.35600 | ¥12,356 |
| 5,000 | ¥11.04760 | ¥55,238 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥10.78410 | ¥107,841 |
| 20,000 | ¥10.36490 | ¥207,298 |
| 30,000 | ¥10.14337 | ¥304,301 |
| 50,000 | ¥9.88732 | ¥494,366 |
| 70,000 | ¥9.73187 | ¥681,231 |
| 100,000 | ¥9.57796 | ¥957,796 |
| 120,000 | ¥9.50342 | ¥1,140,410 |
| Unit Price without JCT: | ¥22.00000 |
|---|---|
| Unit Price with JCT: | ¥24.20000 |

