
RN73R1ETTP6811D25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP6811D25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP6811D25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP6811D25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP6811D25 |
Description | RES 6.81K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.81 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP6811D25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥9.50000 | ¥95 |
| 25 | ¥8.84000 | ¥221 |
| 50 | ¥8.38000 | ¥419 |
| 100 | ¥7.91000 | ¥791 |
| 250 | ¥7.34000 | ¥1,835 |
| 500 | ¥6.94000 | ¥3,470 |
| 1,000 | ¥6.57400 | ¥6,574 |
| 5,000 | ¥5.85100 | ¥29,255 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥5.59130 | ¥55,913 |
| 20,000 | ¥5.36075 | ¥107,215 |
| 30,000 | ¥5.23850 | ¥157,155 |
| 50,000 | ¥5.09692 | ¥254,846 |
| 70,000 | ¥5.01083 | ¥350,758 |
| 100,000 | ¥4.92543 | ¥492,543 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

