
RN73R1ETTP3441B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP3441B25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP3441B25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP3441B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP3441B25 |
Description | RES 3.44K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.44 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP3441B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥12.30000 | ¥123 |
| 25 | ¥11.44000 | ¥286 |
| 50 | ¥10.80000 | ¥540 |
| 100 | ¥10.19000 | ¥1,019 |
| 250 | ¥9.45200 | ¥2,363 |
| 500 | ¥8.94400 | ¥4,472 |
| 1,000 | ¥8.47700 | ¥8,477 |
| 5,000 | ¥7.55780 | ¥37,789 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥7.22940 | ¥72,294 |
| 20,000 | ¥6.93810 | ¥138,762 |
| 30,000 | ¥6.78380 | ¥203,514 |
| 50,000 | ¥6.60534 | ¥330,267 |
| 70,000 | ¥6.49691 | ¥454,784 |
| 100,000 | ¥6.38947 | ¥638,947 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

