
RN73R1ETTP3200B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP3200B25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP3200B25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP3200B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP3200B25 |
Description | RES 320 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 320 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP3200B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥11.50000 | ¥115 |
| 25 | ¥10.64000 | ¥266 |
| 50 | ¥10.04000 | ¥502 |
| 100 | ¥9.49000 | ¥949 |
| 250 | ¥8.80000 | ¥2,200 |
| 500 | ¥8.33000 | ¥4,165 |
| 1,000 | ¥7.89400 | ¥7,894 |
| 5,000 | ¥7.03500 | ¥35,175 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥6.72740 | ¥67,274 |
| 20,000 | ¥6.45450 | ¥129,090 |
| 30,000 | ¥6.30997 | ¥189,299 |
| 50,000 | ¥6.14268 | ¥307,134 |
| 70,000 | ¥6.04101 | ¥422,871 |
| 100,000 | ¥5.94024 | ¥594,024 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

