
RN73R1ETTP2291B25 | |
---|---|
DigiKey Part Number | 2019-RN73R1ETTP2291B25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP2291B25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP2291B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP2291B25 |
Description | RES 2.29K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.29 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP2291B25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥19.00000 | ¥19 |
10 | ¥16.40000 | ¥164 |
25 | ¥15.16000 | ¥379 |
50 | ¥14.28000 | ¥714 |
100 | ¥13.50000 | ¥1,350 |
250 | ¥12.53200 | ¥3,133 |
500 | ¥11.86800 | ¥5,934 |
1,000 | ¥11.26100 | ¥11,261 |
5,000 | ¥10.07000 | ¥50,350 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ¥6.56130 | ¥65,613 |
20,000 | ¥6.29520 | ¥125,904 |
30,000 | ¥6.15423 | ¥184,627 |
50,000 | ¥5.99106 | ¥299,553 |
70,000 | ¥5.89193 | ¥412,435 |
100,000 | ¥5.79362 | ¥579,362 |
120,000 | ¥5.74596 | ¥689,515 |
240,000 | ¥5.57979 | ¥1,339,150 |
250,000 | ¥5.57071 | ¥1,392,678 |
Unit Price without JCT: | ¥19.00000 |
---|---|
Unit Price with JCT: | ¥20.90000 |