
RN73R1ETTP1800F25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP1800F25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP1800F25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP1800F25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP1800F25 |
Description | RES 180 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP1800F25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥20.00000 | ¥20 |
| 10 | ¥17.10000 | ¥171 |
| 25 | ¥15.84000 | ¥396 |
| 50 | ¥14.96000 | ¥748 |
| 100 | ¥14.14000 | ¥1,414 |
| 250 | ¥13.12400 | ¥3,281 |
| 500 | ¥12.42400 | ¥6,212 |
| 1,000 | ¥11.78600 | ¥11,786 |
| 5,000 | ¥10.53460 | ¥52,673 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥10.08910 | ¥100,891 |
| 20,000 | ¥9.69520 | ¥193,904 |
| 30,000 | ¥9.48677 | ¥284,603 |
| 50,000 | ¥9.24606 | ¥462,303 |
| 70,000 | ¥9.09991 | ¥636,994 |
| 100,000 | ¥8.95519 | ¥895,519 |
| Unit Price without JCT: | ¥20.00000 |
|---|---|
| Unit Price with JCT: | ¥22.00000 |

