
RN73H2BTTD51R7F100 | |
---|---|
DigiKey Part Number | 2019-RN73H2BTTD51R7F100TR-ND - Tape & Reel (TR) 2019-RN73H2BTTD51R7F100CT-ND - Cut Tape (CT) 2019-RN73H2BTTD51R7F100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2BTTD51R7F100 |
Description | RES 51.7 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 51.7 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2BTTD51R7F100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥37.00000 | ¥37 |
10 | ¥31.30000 | ¥313 |
25 | ¥29.00000 | ¥725 |
50 | ¥27.38000 | ¥1,369 |
100 | ¥25.88000 | ¥2,588 |
250 | ¥24.05600 | ¥6,014 |
500 | ¥22.80800 | ¥11,404 |
1,000 | ¥21.68100 | ¥21,681 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥19.60240 | ¥98,012 |
10,000 | ¥19.13340 | ¥191,334 |
15,000 | ¥19.06200 | ¥285,930 |
25,000 | ¥18.98060 | ¥474,515 |
35,000 | ¥18.77560 | ¥657,146 |
50,000 | ¥18.47106 | ¥923,553 |
60,000 | ¥18.32345 | ¥1,099,407 |
Unit Price without JCT: | ¥37.00000 |
---|---|
Unit Price with JCT: | ¥40.70000 |