
RN73H2BTTD2841F50 | |
|---|---|
DigiKey Part Number | 2019-RN73H2BTTD2841F50TR-ND - Tape & Reel (TR) 2019-RN73H2BTTD2841F50CT-ND - Cut Tape (CT) 2019-RN73H2BTTD2841F50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2BTTD2841F50 |
Description | RES 2.84K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.84 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2BTTD2841F50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥42.00000 | ¥42 |
| 10 | ¥34.20000 | ¥342 |
| 25 | ¥31.84000 | ¥796 |
| 50 | ¥30.04000 | ¥1,502 |
| 100 | ¥28.38000 | ¥2,838 |
| 250 | ¥26.39200 | ¥6,598 |
| 500 | ¥25.02400 | ¥12,512 |
| 1,000 | ¥23.78600 | ¥23,786 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥21.38220 | ¥106,911 |
| 10,000 | ¥20.53370 | ¥205,337 |
| 15,000 | ¥20.08487 | ¥301,273 |
| 25,000 | ¥19.56596 | ¥489,149 |
| 35,000 | ¥19.25074 | ¥673,776 |
| 50,000 | ¥18.93858 | ¥946,929 |
| Unit Price without JCT: | ¥42.00000 |
|---|---|
| Unit Price with JCT: | ¥46.20000 |

