
RN73H2ATTD5622B10 | |
|---|---|
DigiKey Part Number | 2019-RN73H2ATTD5622B10TR-ND - Tape & Reel (TR) 2019-RN73H2ATTD5622B10CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN73H2ATTD5622B10 |
Description | RES 56.2K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 56.2 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ATTD5622B10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥131.00000 | ¥131 |
| 10 | ¥108.70000 | ¥1,087 |
| 25 | ¥100.84000 | ¥2,521 |
| 50 | ¥95.30000 | ¥4,765 |
| 100 | ¥90.21000 | ¥9,021 |
| 250 | ¥84.12400 | ¥21,031 |
| 500 | ¥80.02800 | ¥40,014 |
| 1,000 | ¥76.35400 | ¥76,354 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥69.32260 | ¥346,613 |
| Unit Price without JCT: | ¥131.00000 |
|---|---|
| Unit Price with JCT: | ¥144.10000 |

